14FF-2Z-C2-1
The 14FF-2Z-C2-1 is a relay socket with screw terminals, designed for DIN rail or screw mounting and compatibility with HF115F series relays. ...
BESCHRIJVING
The 14FF-2Z-C2-1 is a relay socket specifically designed to mount and connect HF115F series relays. It features a rated voltage of 250VAC and a current rating of 10A per pole, with a high dielectric strength of 5000VAC between the input and output. This socket supports both DIN rail and screw mounting, utilizes screw terminals for secure connections, and includes a finger protection device for enhanced safety. Operating within a wide ambient temperature range of -40°C to 70°C, it is suitable for various industrial environments.
Zoekwoorden: 14FF2ZC21
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 14FF-2Z-C2-1 RoHS-conform?
Ja, 14FF-2Z-C2-1 is RoHS-conform.
Wat is de levertijd voor 14FF-2Z-C2-1?
De standaard levertijd voor 14FF-2Z-C2-1 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 247
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands