V15T16-DZ200B02
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Near Pin Plunger, Metric Mounting Holes ...
BESCHRIJVING
The HONEYWELL V15T16-DZ200B02 is a MICRO SWITCH™ Basic Switch from the V-Basic Standard V15 Series. It is designed for use in high-temperature environments up to 125°C (257°F) and features a 16A 125/250 Vac current rating. The switch is equipped with 4.7mm x 0.8mm Quick Connect Terminals and has a Single Pole Double Throw (SPDT) configuration. Operating with a force of 200 gf, it has a Standard Straight Lever positioned near the Pin Plunger for efficient switching. The switch also includes Metric Mounting Holes for easy installation.
Zoekwoorden: V15T16DZ200B02
SPECIFICATIES
VEELGESTELDE VRAGEN
Is V15T16-DZ200B02 RoHS-conform?
Ja, V15T16-DZ200B02 is RoHS-conform.
Wat is de levertijd voor V15T16-DZ200B02?
De standaard levertijd voor V15T16-DZ200B02 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
3.590
kan verzenden 10-2-26
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 300
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands