RTY120LVNAA
The RTY120LVNAA is a shaft-activated, Hall-effect rotary position sensor with a 120° sensing range and a 5 Vdc supply voltage. ...
BESCHRIJVING
The RTY120LVNAA is a Hall-effect rotary position sensor from the RTY series, designed for non-contact sensing in harsh environments. This low-voltage model operates on a 5 Vdc supply and provides a 120° (±60°) sensing angle. It is configured with an integral shaft and lever, a North American pinout style, and provides a standard ratiometric output from 0.5 Vdc to 4.5 Vdc. The sensor is sealed in a rugged, IP69K-qualified package for durability against heavy transportation fluids and shock. Common applications include position and movement detection for pedals, throttles, gear shifts, and steering linkages in trucks, buses, and industrial or agricultural vehicles.
Zoekwoorden: RTY120LVNAA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTY120LVNAA RoHS-conform?
Ja, RTY120LVNAA is RoHS-conform.
Wat is de levertijd voor RTY120LVNAA?
De standaard levertijd voor RTY120LVNAA is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands