RSCMRNE1.6BASE3
The RSCMRNE1.6BASE3 is a calibrated and temperature-compensated absolute pressure sensor that provides a 24-bit digital SPI output over a pressure range of 0 to 1.6 bar. ...
BESCHRIJVING
The RSCMRNE1.6BASE3 is a piezoresistive silicon pressure sensor designed to measure absolute pressure from 0 to 1.6 bar. This SMT device is calibrated and temperature compensated for offset, sensitivity, and non-linearity across an extended temperature range of -40°C to 85°C. It features a Total Error Band of ±0.75 %FSS and an accuracy of ±0.1 %FSS BFSL. Operating on a 3.3 Vdc supply, the sensor provides a 24-bit digital output via an SPI-compatible interface. Intended for use with non-corrosive, non-ionic gases, it is ideal for applications such as barometry, gas flow instrumentation, and industrial pneumatic controls.
Zoekwoorden: RSCMRNE16BASE3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSCMRNE1.6BASE3 RoHS-conform?
Ja, RSCMRNE1.6BASE3 is RoHS-conform.
Wat is de levertijd voor RSCMRNE1.6BASE3?
De standaard levertijd voor RSCMRNE1.6BASE3 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands