help desk software
LSYFC1A by honeywell
Afbeelding is ter illustratie - zie fabrikantspecificaties
Honeywell Geautoriseerde distributeur

LSYFC1A

Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw ...
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
The HONEYWELL part LSYFC1A is a heavy-duty limit switch designed for sensing and control applications. It features a boss-and-socket head design for secure head-to-body retention, ensuring reliable operation. With a unique all-metal drive train, this switch offers consistent operating characteristics even at high temperatures, reducing the need for frequent adjustments and ensuring a longer lifespan compared to switches with plastic parts. The LSYFC1A also includes self-lifting pressure plate terminals, saving time during wiring installation. It has an easily identified grounding terminal for compliance with OSHA and other regulatory standards. The switch comes with a one-piece flat gasket that provides superior sealing performance and reduces the chances of fluid migration. It offers front mounting and interchangeability of single- and double-pole switches, plug-in and non-plug-in options, making it versatile and easy to integrate into various systems. The LSYFC1A also allows for tracking interchangeability of actuator levers, ensuring compatibility with both single- and double-pole switches, plug-in and non-plug-in variants. With its advanced features and reliable performance, the HONEYWELL LSYFC1A is the ideal choice for heavy-duty limit sensing and control applications.

Productkenmerken:

  • Wide variety of operating heads
  • Field adjustable operating modes, for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Complete choice of circuitry and electrical rating options
  • Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
  • Manifold (rear-wire) version
  • Explosion-proof versions
  • Low temperature versions to -40 C (-40 F)
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Stainless steel (NEMA 4X) versions
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
  • Completely fluorocarbon (FC) sealed versions

Mogelijke toepassingen:

  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface

Zoekwoorden: LSYFC1A

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Honeywell
Onderdeelnr.:
LSYFC1A
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1

VEELGESTELDE VRAGEN

Is LSYFC1A RoHS-conform?

Ja, LSYFC1A is RoHS-conform.

Wat is de levertijd voor LSYFC1A?

De standaard levertijd voor LSYFC1A is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 23

Kan direct verzenden

MOQ voor niet-voorraadhoeveelheid: 3

Fabriekslevertijd 20 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$883.43
3
$881.22
5
$559.84
8
$369.34
10 +
$361.95