JS-49
The JS-49 is a corrosion-resistant steel switch actuator designed for use with a basic switch. ...
BESCHRIJVING
The JS-49 is a switch actuator designed to be installed with a basic switch. It features a maximum operating force of 18 oz and a minimum release force of 2 oz. The actuator's travel characteristics, when installed with a 1SM1 basic switch, include a maximum pretravel of 0.125 inches, a maximum differential travel of 0.015 inches, and a minimum overtravel of 0.015 inches. Constructed from corrosion-resistant steel, the JS-49 provides a durable and reliable mechanical interface for actuating basic switches in various applications.
Zoekwoorden: JS49
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JS-49 RoHS-conform?
Ja, JS-49 is RoHS-conform.
Wat is de levertijd voor JS-49?
De standaard levertijd voor JS-49 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands