JM-1
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever ...
BESCHRIJVING
JM-1 Switch Accessory from Honeywell comes with an auxiliary actuator and a thick corrosion resistant straight leaf lever. This auxiliary switch accessory is designed for use with SX series switches.
Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance from ON to OFF state or vice versa. JM-1 Honeywell Switch Accessory is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, automatic drilling and tapping machines, electric fork lift, valves, automatic ice makers, among others.
Productkenmerken:
- Basic switch component
- Auxiliary actuator
- Thick corrosion resistant straight leaf lever
- Can be used with SX series switches
- RoHS compliant
Zoekwoorden: JM1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JM-1 RoHS-conform?
Ja, JM-1 is RoHS-conform.
Wat is de levertijd voor JM-1?
De standaard levertijd voor JM-1 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 63
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands