HSCMRRN060MDSA3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options ...
BESCHRIJVING
The HONEYWELL TruStability® Board Mount Pressure Sensor - Part Number HSCMRRN060MDSA3 is a high accuracy pressure sensor designed for use in various applications. With a ± 1% total error band, this sensor provides precise and reliable pressure measurements. Its compact SMT design makes it easy to mount on a circuit board for convenient integration into your system. The sensor features dual radial barbed ports on the same side, allowing for easy connection to your system. It has a 60 mbar differential pressure range and an SPI output for fast and accurate data transmission. This sensor operates at a supply voltage of 3.3 V and works with dry gases only. It has no special options, making it a versatile choice for a wide range of applications.
Zoekwoorden: HSCMRRN060MDSA3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HSCMRRN060MDSA3 RoHS-conform?
Ja, HSCMRRN060MDSA3 is RoHS-conform.
Wat is de levertijd voor HSCMRRN060MDSA3?
De standaard levertijd voor HSCMRRN060MDSA3 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 112
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands