HSCMRRN015PD2A3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 15 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options ...
BESCHRIJVING
The HONEYWELL TruStability® HSCMRRN015PD2A3 is a high accuracy board mount pressure sensor designed for use with dry gases. Featuring a ± 1% total error band, this sensor offers precise and reliable differential pressure measurement up to 15 psi. The sensor is equipped with dual radial barbed ports on the same side for easy installation. With an I²C output and 3.3V supply, this sensor is perfect for applications requiring accurate pressure monitoring. No special options are needed, making this sensor a straightforward and dependable choice for various industrial and commercial settings.
Zoekwoorden: HSCMRRN015PD2A3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HSCMRRN015PD2A3 RoHS-conform?
Ja, HSCMRRN015PD2A3 is RoHS-conform.
Wat is de levertijd voor HSCMRRN015PD2A3?
De standaard levertijd voor HSCMRRN015PD2A3 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 150
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands