HSCDJJN001PDAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbless Ports, Same Side, 1 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Diagnostics ...
BESCHRIJVING
Experience exceptional accuracy and reliability with the Honeywell TruStability® Board Mount Pressure Sensor. This HSC Series sensor boasts a high accuracy of ± 1% Total Error Band, making it ideal for precision applications. Featuring dual radial barbless ports and a 1 psi differential range, this sensor is designed for measuring pressure in dry gas environments. The amplified analog output and 5 V supply offer seamless integration into existing systems. Trust in the Honeywell HSC Series sensor for consistent and dependable pressure measurements.
Zoekwoorden: HSCDJJN001PDAA5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HSCDJJN001PDAA5 RoHS-conform?
Ja, HSCDJJN001PDAA5 is RoHS-conform.
Wat is de levertijd voor HSCDJJN001PDAA5?
De standaard levertijd voor HSCDJJN001PDAA5 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 40
Kan direct verzenden
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands