BESCHRIJVING
The HIH-4021-003 humidity sensor from Honeywell is a covered, condensation-resistant, integrated circuit humidity sensor. Humidity sensors are used to provide an indication of the moisture level in the environment and are very useful for industry processes. The HIH-4000 series sensors are designed to deliver instrumentation-quality RH (Relative Humidity) sensing performance. These sensors have near linear voltage output that allows direct input to a controller or other device. Honeywell sensors are used in a variety of industrial, medical and commercial applications, such as battery-powered systems, meteorology, refrigeration equipment, medical equipment, drying and HVAC equipment, OEM assemblies, among others.
The HIH-4021-003 humidity sensor from Honeywell is specifically designed for high volume OEM (Original Equipment Manufacturer) users. This thermoset polymer capacitive sensing element is laser-trimmed for better interchangeability. Its multilayer construction offers resistance to several application hazards like wetting, dust, dirt, oil and chemicals. This Honeywell sensor features a low power design, offers enhanced accuracy, stable, low drift performance and a
Productkenmerken:
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Enhanced accuracy, fast response
- Near linear voltage output vs %RH
- Laser-trimmed interchangeability
- Molded thermoset plastic housing
Mogelijke toepassingen:
- Refrigeration equipment
- HVAC equipment
- Medical equipment
- Drying
- Meteorology
- Battery-powered systems
- OEM assemblies
Zoekwoorden: HIH4021003
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HIH-4021-003 uitgefaseerd?
Ja, HIH-4021-003 van Honeywell is uitgefaseerd (einde levensduur: mei 2025). Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is HIH-4021-003 RoHS-conform?
Ja, HIH-4021-003 is RoHS-conform.
Wat is de levertijd voor HIH-4021-003?
De standaard levertijd voor HIH-4021-003 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 329
Kan direct verzenden
English
中文 / 汉语
Deutsch
Español
Nederlands