GKMC03
Switch Safety Interlock N.O./N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles ...
BESCHRIJVING
The HONEYWELL GKMC03 is a reliable Switch Safety Interlock designed for use in various industrial applications. This dual-function switch features both Normally Open (N.O.) and Normally Closed (N.C.) double-pole, single-throw capabilities, making it versatile for a range of safety interlock needs. With a rating of 0.1A at 240VAC and 250VDC, this switch can handle a variety of power requirements. The GKMC03 is equipped with a screw mount and Micro-Connector for easy installation and maintenance, ensuring longevity with a lifespan of 500,000 cycles. Trust in the quality and precision of HONEYWELL products for your safety interlock needs.
Productkenmerken:
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Dust cap for unused key entry
- UL, CSA, CE, BG
Zoekwoorden: GKMC03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GKMC03 RoHS-conform?
Ja, GKMC03 is RoHS-conform.
Wat is de levertijd voor GKMC03?
De standaard levertijd voor GKMC03 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 27
Kan direct verzenden
In bestelling:
18
kan verzenden 11-16-26
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands