help desk software
BZ-2RW80147-P4 by honeywell
Afbeelding is ter illustratie - zie fabrikantspecificaties
Honeywell Geautoriseerde distributeur

BZ-2RW80147-P4

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Simulated Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC ...
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
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. This Honeywell Switch is widely used in irrigation systems, semi-trailer trucks, timing devices and office equipment. This Snap Action Switch is also used in test instruments, medical and dental equipment, HVAC equipment, manually operated devices and valves.

BZ-2RW80147-P4 Snap Action Switch from Honeywell comes with low operating force and differential travel to deliver reliable functionality. Featuring a long mechanical life of up to 20,000,000 cycles, this standard basic switch is ideal for a variety of industrial and mechanical applications. The elongated mounting hole in this snap action switch enables easier and more accurate mounting.

Productkenmerken:

  • This Snap Action Switch has an elongated mounting hole for easier, more accurate mounting
  • Accepted world-wide standard "Large Basic" switch
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • This Honeywell Switch has low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival

Zoekwoorden: BZ2RW80147P4

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Honeywell
Onderdeelnr.:
BZ-2RW80147-P4
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
50.55 x 17.45 x 49.68 mm
Body Orientation:
Straight
IP Rating:
N/A

VEELGESTELDE VRAGEN

Is BZ-2RW80147-P4 RoHS-conform?

Ja, BZ-2RW80147-P4 is RoHS-conform.

Wat is de levertijd voor BZ-2RW80147-P4?

De standaard levertijd voor BZ-2RW80147-P4 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 229

Verzending today, als u bestelt in

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$27.86
5
$26.93
10
$22.29
25
$20.34
50
$19.21
100
$18.65
250 +
$18.60