BESCHRIJVING
AML76C10T01P Switch Accessory from Honeywell features a shock-resistant construction for a long and maintenance-free life. It is designed for use with square push button switches. This push button guard comes with a wire lock-down facility to prevent unintentional or accidental actuation of the switch.
Switch accessories act as a physical interface between the electrical system and the real world. Their primary function is to change the state of an electrical or mechanical appliance from ON to OFF or vice versa. Honeywell Switch Accessory AML76C10T01P is generally used in a variety of applications in the transportation, industrial, medical, and military sectors.
Productkenmerken:
- Shock resistant construction, for long, maintenance-free life
- Lamps can be replaced with the switch guard attached, without special tools, saving maintenance time
- Button cannot be operated when switch guard cover is closed, preventing accidental operation
- Wire lock-down feature further prevents unintentional actuation of the switch
Zoekwoorden: AML76C10T01P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AML76C10T01P RoHS-conform?
Ja, AML76C10T01P is RoHS-conform.
Wat is de levertijd voor AML76C10T01P?
De standaard levertijd voor AML76C10T01P is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.230
kan verzenden 1-4-27
Fabriekslevertijd 19 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands