BESCHRIJVING
Switch accessories are electromechanical devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa. This Honeywell switch accessory is used in a variety of transportation, industrial, mechanical and medical applications such as machine tools, automatic drilling and tapping machines among others.
AML52-C10Y Switch Accessory from Honeywell is yellow square button with LED, specifically designed for push button switches. This AML52 Series switch accessory measures 4.83 mm in dimension and is RoHS compliant.
Productkenmerken:
- Switch access
- Designed for use with push button switches
- 4.83 mm dimension
- It is RoHS compliant
Zoekwoorden: AML52C10Y
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AML52-C10Y RoHS-conform?
Ja, AML52-C10Y is RoHS-conform.
Wat is de levertijd voor AML52-C10Y?
De standaard levertijd voor AML52-C10Y is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 122
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands