ABPMRNT015PGAA5
A calibrated and temperature-compensated piezoresistive silicon pressure sensor that measures 0 psi to 15 psi gage pressure and provides a ratiometric analog output with a 5.0 Vdc supply. ...
BESCHRIJVING
The ABPMRNT015PGAA5 is an amplified basic board mount pressure sensor designed to measure gage pressure from 0 psi to 15 psi. This sensor operates on a 5.0 Vdc supply and provides a ratiometric analog output from 10% to 90% of the supply voltage. It is calibrated and temperature-compensated over a range of 0°C to 50°C, featuring a Total Error Band of ±1.5 %FSS and an accuracy of ±0.25 %FSS BFSL. Housed in a surface-mount package with a single radial barbed port, this model is configured for liquid media, making it compatible with non-corrosive liquids. Its high accuracy and media compatibility make it ideal for medical applications like patient monitoring and industrial uses such as HVAC systems and pneumatic controls.
Zoekwoorden: ABPMRNT015PGAA5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABPMRNT015PGAA5 RoHS-conform?
Ja, ABPMRNT015PGAA5 is RoHS-conform.
Wat is de levertijd voor ABPMRNT015PGAA5?
De standaard levertijd voor ABPMRNT015PGAA5 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 284
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands