914CE2-3L1
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 28VDC 1/10HP 12.2N Linear Screw Mount ...
BESCHRIJVING
The HONEYWELL part 914CE2-3L1 is a versatile switch limit designed for precision control and sensing applications. With a SPDT configuration and a top roller plunger, this switch can be easily mounted to provide both normally open (N.O.) and normally closed (N.C.) functionalities. Its compact design makes it suitable for various industrial and commercial environments.Equipped with a robust cable, the switch offers reliable connections and ensures optimal signal transmission. It has a maximum current rating of 5A at 250VAC or 28VDC, making it suitable for both low and high voltage applications. Additionally, its 1/10HP rating allows it to handle moderate power loads.Mounting the switch is hassle-free, thanks to its linear screw mount design. This ensures a secure and stable installation, preventing accidental dislodging or movement. The 914CE2-3L1 is built to withstand demanding conditions, offering a durable and long-lasting solution for your limit switch needs.
Zoekwoorden: 914CE23L1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 914CE2-3L1 RoHS-conform?
Ja, 914CE2-3L1 is RoHS-conform.
Wat is de levertijd voor 914CE2-3L1?
De standaard levertijd voor 914CE2-3L1 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 61
Verzending today, als u bestelt in
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands