604HE1-6
The MICRO SWITCH™ HE Series hermetically sealed limit switch meets hermetic sealing as defined in MIL-S-8805, Symbol 5. The HE Series features true hermetic sealing (metal-to-metal, glass-to metal construction), ensuring maximum sealing effectiveness for exceptionally long periods of time regardless of constant changes in atmospheric pressures and temperatures. ...
BESCHRIJVING
The HONEYWELL part 604HE1-6 is a hermetically sealed limit switch, specifically designed to meet the rigorous requirements of military specification MIL-S-8805, Symbol 5. Featuring true hermetic sealing with metal-to-metal and glass-to-metal construction, this limit switch ensures maximum sealing effectiveness even in environments with constant changes in atmospheric pressures and temperatures. With its exceptional sealing capabilities, the 604HE1-6 is built to provide reliable and long-lasting performance.
Productkenmerken:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Meets sand and dust, explosion, icing, minimum current, and moisture resistance requirements
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Mogelijke toepassingen:
- Jet aircraft de-icer controls
- Military aircraft wingfold actuators
Zoekwoorden: 604HE16
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 604HE1-6 RoHS-conform?
Ja, 604HE1-6 is RoHS-conform.
Wat is de levertijd voor 604HE1-6?
De standaard levertijd voor 604HE1-6 is ongeveer 24 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands