4A21BEA11
The 4A21BEA11 is a Series 4 pushbutton switch housing assembly featuring a 2-Pole, DPDT, alternate action switch with 5A contacts and a socket for a T-3 1/4 lamp. ...
BESCHRIJVING
The 4A21BEA11 is a Series 4 pushbutton switch housing assembly. It features a black housing with protective barriers on the short sides and mounting clips on the long sides for secure, tool-less snap-in panel mounting. The assembly includes a 2-Pole, Double-Throw (DPDT) alternate action switching element equipped with 5-amp silver contacts and .110 quick-connect terminals. While it comes without a lamp, it has a socket to accommodate a T-3 1/4 wedge base lamp for illumination. This UL recognized and CSA certified switch is ideal for control panels requiring a modular design with convenient front-panel relamping.
Zoekwoorden: 4A21BEA11
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4A21BEA11 RoHS-conform?
Ja, 4A21BEA11 is RoHS-conform.
Wat is de levertijd voor 4A21BEA11?
De standaard levertijd voor 4A21BEA11 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands