24PCAFA6D
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type ...
BESCHRIJVING
The 24PCAFA6D Pressure Sensor from Honeywell provides reliable differential pressure sensing from 0 to 1 psi, an operating temperature range of -40 °C to 85 °C and is suitable for wet/wet differential applications. Industrial Pressure Sensors are electromechanical pressure-sensing devices that are used to detect the pressure by providing a proportional electrical output signal, measured as force per unit area.
The 24PCAFA6D Honeywell Sensor is widely used in medical, environmental, and industrial instrumentation applications like oxygen and nitrogen gas distribution in hospitals, water control valves, irrigation equipment, instrumentation, robotics, leak detection devices, air compressors, pressure valves, etc. With a choice of termination for gauge sensors, this Low Cost Pressure Transducer can be easily and quickly modified as per your needs. It comes in a compact package and is operable even after exposure to frozen conditions. It can be used to measure vacuum or positive pressure.
Productkenmerken:
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- 2mA constant current excitation significantly reduces sensitivity shift over temperature
- Can be used to measure vacuum or positive pressure
- True wet/wet differential sensing
- Miniature package
- Variety of gage pressure port configurations - easily and quickly modified for your special needs
Zoekwoorden: 24PCAFA6D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 24PCAFA6D RoHS-conform?
Ja, 24PCAFA6D is RoHS-conform.
Wat is de levertijd voor 24PCAFA6D?
De standaard levertijd voor 24PCAFA6D is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
25
kan verzenden 10-29-26
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands