2455RM-90820469
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820469, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 90 °C [194 °F], Close Temperature "Manual Reset", Open Tolerance 4 °C [7.2 °F], Close Tolerance N/A ...
BESCHRIJVING
The Honeywell 2455RM-90820469 is a Phenolic Manual Reset Thermostat from the 2455RM Series. This thermostat features a single pole, single throw (SPST) switch type with manual reset functionality, open on rise operation, and silver alloy contacts. It is designed for a maximum current rating of 15 A and 10 A with a B201A and T147 contact code. The operating temperature range is from 0°C to 150°C [32°F to 302°F], with an open temperature of 90°C [194°F]. The thermostat has an open tolerance of 4°C [7.2°F] and requires manual intervention to reset after reaching the open temperature.
Zoekwoorden: 2455RM90820469
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2455RM-90820469 RoHS-conform?
Ja, 2455RM-90820469 is RoHS-conform.
Wat is de levertijd voor 2455RM-90820469?
De standaard levertijd voor 2455RM-90820469 is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.030
Verzending today, als u bestelt in
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands