2455RBV01170289
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV01170289, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 70 °C [158 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3.33 °C [6 °F], Close Tolerance 4.44 °C [8 °F] ...
BESCHRIJVING
The Honeywell 2455RBV01170289 is an overmolded automatic reset thermostat from the 2455RBV Series. This thermostat features a single-pole, single-throw (SPST) switch type that automatically resets and opens on rise. The contacts are made of durable silver alloy and are coated with ceramic epoxy for added protection. With a current rating of 15 A/10 A, this thermostat is suitable for a variety of applications. Operating within a temperature range of 0°C to 150°C [32°F to 302°F], the 2455RBV01170289 has an open temperature of 70°C [158°F] and a close temperature of 55°C [131°F]. The open and close tolerances are 3.33°C [6°F] and 4.44°C [8°F] respectively, ensuring precise temperature control. This Honeywell thermostat is a reliable and efficient solution for temperature regulation in various industrial and commercial settings.
Zoekwoorden: 2455RBV01170289
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2455RBV01170289 RoHS-conform?
Ja, 2455RBV01170289 is RoHS-conform.
Wat is de levertijd voor 2455RBV01170289?
De standaard levertijd voor 2455RBV01170289 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands