19PA217-NT
Switches: Accessory, Toggle Switch Guard, For Use With Full Throw 2 Position Switches, Keyway Tab Opposite Hinged End of Guard, Red Phenolic Molded Plastic Mounted On Black Steel Bracket, Commercial Grade ...
BESCHRIJVING
Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa. 19PA217-NT switch accessory is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, automatic drilling machines, electric fork lift, valves, automatic ice makers, among others.
19PA217-NT Switch Accessory from Honeywell comes with steel bracket and red molded plastic guard. This Honeywell switch is lead free, RoHS Compliant and is designed for use with push button switches.
Productkenmerken:
- Toggle series hardware packet
- Steel bracket
- Red molded plastic guard
- Lead free
- RoHS compliant
- Can be used with push button switches
Zoekwoorden: 19PA217NT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 19PA217-NT RoHS-conform?
Ja, 19PA217-NT is RoHS-conform.
Wat is de levertijd voor 19PA217-NT?
De standaard levertijd voor 19PA217-NT is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 282
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands