192-303KSR-A01
192 Series-discrete Thermistors-uni-curve With Bare Leads And Epoxy ...
BESCHRIJVING
The 192-303KSR-A01 is NTC thermistor with 1.50" (38.00mm) lead wire length. Uni-Curve® Interchangeable thermistors are high quality, low cost resistance temperature matched interchangeable thermistors. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems. They are particularly well suited for use in applications such as temperature measurement, indication and control. Other applications include: compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices. Operating temperature range is from -60°C to 150°C.
Zoekwoorden: 192303KSRA01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 192-303KSR-A01 RoHS-conform?
Ja, 192-303KSR-A01 is RoHS-conform.
Wat is de levertijd voor 192-303KSR-A01?
De standaard levertijd voor 192-303KSR-A01 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 57
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 6
MOQ voor niet-voorraadhoeveelheid: 6
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands