GP128
Gland Plate, Type 4 and 12, 12 Gauge, 10.98x7.23, Gray, Steel ...
BESCHRIJVING
GP128 is a 12 gauge mild steel gland plate constructed for use with industrial enclosures to provide removable cable egress and entry points. The plate maintains UL/CSA Type 4 and Type 12 ratings when properly installed on nVent HOFFMAN enclosures, ensuring continued environmental protection. It features a cutout size of 9.50 x 3.75 inches (241 x 146 mm) with overall dimensions of 10.98 x 7.23 inches (279 x 184 mm), and is finished with ANSI 61 gray polyester powder paint for corrosion resistance. Installation is straightforward—simply cut a rectangular opening in the enclosure and fasten using the included hardware kit. This gland plate is ideal for applications requiring flexible cable management in electrical enclosures while preserving the enclosure's environmental rating and integrity.
Zoekwoorden: GP128
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GP128 RoHS-conform?
Ja, GP128 is RoHS-conform.
Wat is de levertijd voor GP128?
De standaard levertijd voor GP128 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands