LF13WBP-11P
The LF13WBP-11P is a shielded, waterproof, 11-position hybrid straight plug connector with a bayonet lock from the LF series. ...
BESCHRIJVING
The LF13WBP-11P is a solder-type straight plug from the LF series of small, shielded, waterproof connectors. This hybrid connector features 11 positions, configured with 4 power contacts and 7 signal contacts. The power contacts are rated for 10A at 125V AC/DC, while the signal contacts are rated for 2A at 30V AC / 42V DC. It has a shell size of 13, an overall length of 51.9 mm, and accommodates a cable outer diameter of 8.7 mm. Key features include a robust metal shell, a user-friendly bayonet lock for superior vibration resistance, and an IPX7/IPX8 waterproof rating when mated, making it suitable for long-term outdoor use and other demanding applications.
Zoekwoorden: LF13WBP11P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LF13WBP-11P RoHS-conform?
Ja, LF13WBP-11P is RoHS-conform.
Wat is de levertijd voor LF13WBP-11P?
De standaard levertijd voor LF13WBP-11P is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands