IX61G2-A-10P
The IX61G2-A-10P is a 10-position, male, upright right-angle SMT receptacle from the IX Industrial series, designed for Ethernet communication. ...
BESCHRIJVING
The IX61G2-A-10P is a 10-position, upright right-angle SMT receptacle designed for robust industrial Ethernet connections. This Type A connector features 10 male, gold-plated copper alloy contacts and supports a rated voltage of 50V AC / 60V DC. It has a current rating of 1.5A per pin, with select pins (1, 2, 6, and 7) rated for 3A. The connector is engineered for high durability with a rating of 5,000 mating cycles and operates reliably within a temperature range of -40°C to +85°C. Compliant with IEC 61076-3-124, its compact and robust design makes it ideal for space-constrained applications in factory automation, robotics, and other industrial machinery requiring high-speed, reliable data transmission.
Zoekwoorden: IX61G2A10P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IX61G2-A-10P RoHS-conform?
Ja, IX61G2-A-10P is RoHS-conform.
Wat is de levertijd voor IX61G2-A-10P?
De standaard levertijd voor IX61G2-A-10P is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 100
Fabriekslevertijd 10 Weken
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands