HR10A-7P-6P(74)
The HR10A-7P-6P(74) is a 6-position miniature circular plug connector with male solder-type contacts and a push-pull locking mechanism. ...
BESCHRIJVING
The HR10A-7P-6P(74) is a high-performance, 6-position circular plug from the HR10A series, designed for compact and high-density applications. It features a single-action push-pull locking mechanism for quick and reliable mating and unmating. This solder-type plug contains 6 male contacts with silver plating, housed within a polyamide insulator and a nickel-plated zinc alloy/brass shell. The connector is rated for 2A at 100V AC or 140V DC and is designed to operate in temperatures from -25°C to +85°C. Its robust design, including a rubber boot to prevent cable twisting, makes it a reliable choice for various electronic equipment where space and ease of use are critical.
Zoekwoorden: HR10A7P6P74
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HR10A-7P-6P(74) RoHS-conform?
Ja, HR10A-7P-6P(74) is RoHS-conform.
Wat is de levertijd voor HR10A-7P-6P(74)?
De standaard levertijd voor HR10A-7P-6P(74) is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands