DF17(3.0)-80DS-0.5V(57)
An 80-position, 0.5mm pitch board-to-board receptacle connector designed for stacking heights of 5mm and 7mm. ...
BESCHRIJVING
The DF17(3.0)-80DS-0.5V(57) is an 80-position, 0.5mm pitch board-to-board receptacle connector from the DF17 series. This component has a product height of 3.0mm, which allows for stacking heights of 5mm or 7mm when combined with a compatible header. It features a current rating of 0.3A, a voltage rating of 50V AC, and gold-plated phosphor copper contacts for reliable performance. The robust design includes a shrouded structure and bellows contacts, making it resistant to shock and vibration. With an operating temperature range of -35°C to 85°C, it is well-suited for high-density applications in miniature equipment like mobile phones and LCDs.
Zoekwoorden: DF173080DS05V57
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DF17(3.0)-80DS-0.5V(57) RoHS-conform?
Ja, DF17(3.0)-80DS-0.5V(57) is RoHS-conform.
Wat is de levertijd voor DF17(3.0)-80DS-0.5V(57)?
De standaard levertijd voor DF17(3.0)-80DS-0.5V(57) is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.000
kan verzenden 9-18-26
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands