DF14-30S-1.25C(10)
1.25mm Pitch Super Low Profile Crimping Connectors ...
BESCHRIJVING
The DF14-30S-1.25C(10) is a 30-position single-row crimp socket connector featuring 1.25mm pitch spacing, designed for low-profile right-angle board mounting in compact electronic devices. The connector body is constructed from polyamide (UL94V-0) with phosphor copper crimp contacts finished in tin or gold plating, providing reliable signal transmission at 1A per pin and 150V AC/DC rated voltage. It operates across -35°C to +85°C with insulation resistance of 500MO minimum and contact resistance of 30mO maximum, meeting stringent performance requirements for consumer electronics. The box-shaped header design with four-wall construction prevents mis-insertion and prying, while retention tabs minimize solder peeling. This connector is widely used in LCD panels, notebook computers, PDAs, and small office equipment where space constraints and reliable interconnection are critical.
Zoekwoorden: DF1430S125C10
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DF14-30S-1.25C(10) RoHS-conform?
Ja, DF14-30S-1.25C(10) is RoHS-conform.
Wat is de levertijd voor DF14-30S-1.25C(10)?
De standaard levertijd voor DF14-30S-1.25C(10) is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.100
Kan direct verzenden
In bestelling:
1.500
kan verzenden 10-29-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands