DF12NB(3.0)-20DS-0.5V(51)
Conn Stacking RCP 20 POS 3mmStack Height 0.5mm Solder ST SMD T/R ...
BESCHRIJVING
The HIROSE DF12NB(3.0)-20DS-0.5V(51) is a premium quality micro pitch connector renowned for its robust performance and compact design, making it an ideal choice for various high-density applications. This dual-row, 20-position receptacle features a 0.5mm pitch, providing a compact solution without compromising on connectivity reliability. With a stack height of 3.0mm, this component is optimized for saving space in tight design layouts, suitable for use in miniaturized electronic equipment, including portable devices, laptops, and tablets.Engineered with precision, the DF12NB series offers an enhanced mating reliability thanks to its superior contact design, ensuring stable electrical connections even in challenging environments. Its secure locking mechanism provides additional assurance against accidental disconnections, making it dependable for applications requiring frequent connection cycles. The connector is lead-free and RoHS compliant, aligning with modern environmental standards for electronic components.Whether you are developing cutting-edge consumer electronics or complex industrial systems, the HIROSE DF12NB(3.0)-20DS-0.5V(51) provides the durability and precision you need without compromising on space or efficiency. Choose this connector for applications where reliability, miniaturization, and quality are paramount.
Zoekwoorden: DF12NB3020DS05V51
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DF12NB(3.0)-20DS-0.5V(51) RoHS-conform?
Ja, DF12NB(3.0)-20DS-0.5V(51) is RoHS-conform.
Wat is de levertijd voor DF12NB(3.0)-20DS-0.5V(51)?
De standaard levertijd voor DF12NB(3.0)-20DS-0.5V(51) is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.000
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands