M3300
LTCG M50 Heyco®-Tite Liquid Tight Cordgrips Straight-Thru, Metric Hubs with Integral Sealing Ring ...
BESCHRIJVING
ntegral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.Widest range of approved cable diameters. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. IP 68 rated.Approved for NEMA 4, 4X, 6 and 6P applications.Ratchet design of sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable.Acme threads on body prevent skipping and speed installation.All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)Multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.730" (44,0 mm).We recommend using the cordgrip with the smallest maximum diameter that will fit your application.Unassembled Nylon Locknuts INCLUDED.
Zoekwoorden: M3300
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M3300 RoHS-conform?
Ja, M3300 is RoHS-conform.
Wat is de levertijd voor M3300?
De standaard levertijd voor M3300 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 3 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands