M3216GQ
LTCG 13 Heyco®-Tite Liquid Tight Cordgrips Multi-Hole with Integral Sealing Ring Sequenced by Conductor Size ...
BESCHRIJVING
Heyco® Multi-hole glands provide the widest range of conductor through-hole size and number configurations, many of which are agency approved. See the tabular charts for specific approvals for specific parts. These approvals are not "global" or implied approvals; they are both real and part specific. Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole locaton, every time. IP 68 rated. Cordgrips are made of nylon construction with TPE sealing glands that resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. For body part dimensions see NPT, PG and Metric Cordgrips. Multi-hole glands are only to be used with Heyco Liquid Tight Cordgrips and are not sold separately.
Zoekwoorden: M3216GQ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M3216GQ RoHS-conform?
Ja, M3216GQ is RoHS-conform.
Wat is de levertijd voor M3216GQ?
De standaard levertijd voor M3216GQ is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands