BESCHRIJVING
Used to protect through holes. Help eliminate sharp edges so your wires are protected and add aesthetic value to your application. 115 sizes available that will accommodate mounting holes ranging from .250" (6,4 mm) to holes as large as 2.375" (60,3 mm) diameter and panel thicknesses from .063" (1,6 mm) to .188" (4,8 mm). Rubber grommets are constructed of SBR (unless otherwise noted) with an operating temperature range of -40°F (-40°C) to 221°F (105°C). SBR grommets have good water resistant characteristics and are suitable for most moderate chemicals and wet or dry organic acids. Provide vibration dampening.
Zoekwoorden: G1038
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G1038 RoHS-conform?
Ja, G1038 is RoHS-conform.
Wat is de levertijd voor G1038?
De standaard levertijd voor G1038 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands