4525
BRASS CG M40-330 Heyco®-Tite Brass Liquid Tight Cordgrips ...
BESCHRIJVING
Nickel plated brass construction for superior protection of flexible cables. •Nickel-plated finish over brass provides excellent corrosion resistance and durability. •IP 68 rated. •For use in clearance or threaded holes. •Meets the New European standard EN 50262 version A for metric cordgrips. •Long metric threads provide additional threads for easy locknut assembly. •Multiple sizes for flexible cord diameters ranging from .079" (2,0 mm) to 1.654" (42,0 mm). •We recommend using the smallest cordgrip that accommodates your cable size. •Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) Material. •Locknuts not included. For metal locknut specifications or to order locknuts separately, see: NPT, PG, or Metric. •DFARS Compliant
Zoekwoorden: 4525
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4525 RoHS-conform?
Ja, 4525 is RoHS-conform.
Wat is de levertijd voor 4525?
De standaard levertijd voor 4525 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands