3204
MRLTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips ...
BESCHRIJVING
Wide range of approved cable diameters. IP 68 rated. Acme threads on body prevent skipping and speed installation. For use in clearance or threaded holes. All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.) Multiple sizes for flexible cord diameters ranging from .069" (1,8 mm) to 1.000" (25,4 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips. We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges. Locknuts not included. For nylon locknut specifications or to order locknuts separately, view Nylon Locknuts: NPT, PG, or Metric. For Heyco Liquid Tight Threaded Plugs, click here.
Zoekwoorden: 3204
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3204 RoHS-conform?
Ja, 3204 is RoHS-conform.
Wat is de levertijd voor 3204?
De standaard levertijd voor 3204 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 853
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands