1210
SR 6P-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round ...
BESCHRIJVING
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord. Securely anchors, insulates, and protects cables at panel entry points. Sizes SR 6-Series to SR 7-Series for mounting hole diameters from .625" (15,9 mm) to .781" (19,8 mm). Sizes for thin .062" (1,6 mm) panel available: SR 7N-2 See chart for details. Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications. Consult Heyco for other wire types and sizes. For SR assembly tools, click here. For Double D Mounting Hole Punches, click here.
Zoekwoorden: 1210
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1210 RoHS-conform?
Ja, 1210 is RoHS-conform.
Wat is de levertijd voor 1210?
De standaard levertijd voor 1210 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 70.568
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands