TAG1L-105
The TAG1L-105 is a self-laminating polyester laser label designed for wire and cable identification. ...
BESCHRIJVING
The TAG1L-105 is a self-laminating laser label used for identifying wires and cables. Made from a 1.0 mil thick white polyester (PET) material with an acrylic adhesive, it is designed to conform to bundle diameters ranging from 0.25 inches to 0.31 inches. The label features a clear tail that overlaps the printed area, protecting it from abrasion, chemicals, and solvents. Designed for laser printing, these labels are suitable for indoor applications requiring durable, high-contrast marking within an operating temperature range of -40°C to +150°C.
Zoekwoorden: TAG1L105
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TAG1L-105 RoHS-conform?
Ja, TAG1L-105 is RoHS-conform.
Wat is de levertijd voor TAG1L-105?
De standaard levertijd voor TAG1L-105 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10 Packages
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands