157-00052
The 157-00052 is a one-piece, outside-serrated cable tie featuring an integrated fir tree mount with a disc for securing wires, cables, and tubes. ...
BESCHRIJVING
The 157-00052 is a one-piece cable tie with a fir tree mount and disc, designed for mounting and securing wires, cables, and tubes. Made from heat-stabilized Polyamide 6.6 (PA66HS), this 8.6-inch long tie can accommodate bundle diameters from 2.0 mm up to 50.0 mm. The fir tree mount fits into round holes of 6.5 mm to 7.2 mm in diameter on panels with a thickness between 0.6 mm and 8.5 mm, offering low insertion and high extraction forces. The tie's outside serrations protect sensitive insulation, while the integrated disc offers added protection from debris and vibration. This all-in-one design provides a secure and efficient fastening solution that reduces installation time and costs.
Zoekwoorden: 15700052
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 157-00052 RoHS-conform?
Ja, 157-00052 is RoHS-conform.
Wat is de levertijd voor 157-00052?
De standaard levertijd voor 157-00052 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.900
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands