156-03014
A three-piece wide strap tie and coupler assembly designed to bundle and separate two routings. ...
BESCHRIJVING
The 156-03014 is a three-piece wide strap tie and coupler assembly designed to bundle and separate two routings at angles from parallel up to 90 degrees. This assembly features a 15.1-inch long, 0.5-inch wide strap with a minimum tensile strength of 120 lbs, suitable for bundle diameters from 0.59 to 3.86 inches. Constructed from heat and UV stabilized Polyamide 6.6 (PA66HIRHSUV), it is designed for both indoor and outdoor use across a temperature range of -40°C to +105°C. The wide tie design minimizes pinching of soft hoses, and the coupler protects routings from friction and abrasion. Its ability to allow slight rotational movement makes it ideal for applications where bundles need to move relative to the fastening point.
Zoekwoorden: 15603014
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 156-03014 RoHS-conform?
Ja, 156-03014 is RoHS-conform.
Wat is de levertijd voor 156-03014?
De standaard levertijd voor 156-03014 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 450
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands