156-01342
The 156-01342 is a one-piece cable tie with an integrated C-clip for securing wires, cables, or tubes to tubular frame rails. ...
BESCHRIJVING
The 156-01342 is a one-piece cable tie assembly designed to secure bundles to tubular frame rails with a diameter of 19mm to 24.5mm. Constructed from heat-stabilized and impact-modified Polyamide 6.6 (PA66HS/PA66HIRHS), it features a minimum tensile strength of 222 N and accommodates bundle diameters from 2.0 mm to 50.0 mm. This cable tie operates effectively in temperatures ranging from -40°C to +105°C. Its key advantage is the reusable C-clip that allows for easy installation and removal, while the rotatable bundle provides flexible routing options in various applications.
Zoekwoorden: 15601342
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 156-01342 RoHS-conform?
Ja, 156-01342 is RoHS-conform.
Wat is de levertijd voor 156-01342?
De standaard levertijd voor 156-01342 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.500
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands