151-01108
The 151-01108 is a connector clip with an oval fir tree mount designed for securing wire harnesses and cable assemblies to a panel. ...
BESCHRIJVING
The 151-01108 is a connector clip that utilizes an oval fir tree for secure mounting to a panel. It is engineered to fit panel thicknesses from 0.6 mm to 6.0 mm and is compatible with oval holes ranging from 6.2 mm to 13.0 mm in diameter. Constructed from heat and UV stabilized Polyamide 6.6 (PA66HIRHSUV), this black clip is suitable for both indoor and outdoor use. Its reliable performance across a temperature range of -40°C to +105°C makes it ideal for automotive or industrial applications requiring stable connector fixation.
Zoekwoorden: 15101108
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 151-01108 RoHS-conform?
Ja, 151-01108 is RoHS-conform.
Wat is de levertijd voor 151-01108?
De standaard levertijd voor 151-01108 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23.701
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 9 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands