AM3-C3-A-30-1
The AM3-C3-A-30-1 is a 3-pole, 30A, series trip hydraulic-magnetic circuit breaker for front-mount applications. ...
BESCHRIJVING
The AM3-C3-A-30-1 is a three-pole, front-mount hydraulic-magnetic circuit breaker designed for series trip overcurrent protection. This breaker is rated for 30A and features a black handle with 'On/Off' markings positioned on the right pole. It utilizes a long time delay curve (Curve 1) suitable for 50/60Hz, DC, and 400Hz systems, allowing it to withstand inrush currents up to 8 times its nominal rating without nuisance tripping. The hydraulic-magnetic technology ensures a constant trip rating across the full operating temperature range of -40°C to +85°C. Its robust design makes it ideal for demanding applications such as industrial controls, telecommunications, and marine equipment.
Zoekwoorden: AM3C3A301
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AM3-C3-A-30-1 RoHS-conform?
Ja, AM3-C3-A-30-1 is RoHS-conform.
Wat is de levertijd voor AM3-C3-A-30-1?
De standaard levertijd voor AM3-C3-A-30-1 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
5
kan verzenden 10-26-26
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands