AM2-A3-A-40-3
Circuit Breaker - 2 Pole - 40A. ...
BESCHRIJVING
The AM2R-A3-LC07D-A-40-3 is a 2-pole hydraulic-magnetic circuit breaker featuring a shunt trip internal circuit, which allows two loads to be controlled or tripped from a remote device. It is rated for 7A at up to 250V AC (50/60 Hz) or 80V DC and features a long time delay curve designed to handle high inrush currents up to 15 times the nominal rating. This front-mount AMR series breaker is configured with a white handle on each pole and meets UL 1077 standards. Its stable performance across a wide operating temperature range of -40°C to +85°C makes it a reliable choice for overcurrent protection in industrial controls, telecommunications, and rail applications.
Zoekwoorden: AM2A3A403
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AM2-A3-A-40-3 RoHS-conform?
Ja, AM2-A3-A-40-3 is RoHS-conform.
Wat is de levertijd voor AM2-A3-A-40-3?
De standaard levertijd voor AM2-A3-A-40-3 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 82
Kan direct verzenden
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands