AM1S-A3-A-50-2
Magnetic Hydraulic Circuit Breaker - AMR Series - 20 A - 1 Pole - 250 V - 10 kA - 18 s. ...
BESCHRIJVING
The AM1S-A3-A-50-2 is a 1-pole Circuit Breaker with tamper-proof terminals. The series trip circuit breaker is the logical choice for high quality service entrance and panel board installations, as well as control and protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications. The AM/R is designed to be a World Product and solve the toughest equipment circuit protection problems around the globe. It combines the proven high quality and reliability of the former AM series with the spacing, dielectric and interrupt requirements of International standards.
Zoekwoorden: AM1SA3A502
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AM1S-A3-A-50-2 RoHS-conform?
Ja, AM1S-A3-A-50-2 is RoHS-conform.
Wat is de levertijd voor AM1S-A3-A-50-2?
De standaard levertijd voor AM1S-A3-A-50-2 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands