M20-1160042
The M20-1160042 is a reeled female crimp contact with a Gold and Tin finish for use with 22 to 30 AWG wire in 2.54mm pitch systems. ...
BESCHRIJVING
The M20-1160042 is a reeled female crimp contact designed for automated assembly processes. Supplied on a continuous strip, it features a Gold and Tin finish for reliable electrical performance. This contact is engineered to accept wire gauges from 22 to 30 AWG, requiring a wire strip length of 3.00mm to 4.00mm and accommodating an insulation diameter from 1.60mm to 1.90mm. Its open crimp design is ideal for high-volume production, and it is intended for use with M20 series female crimp housings to create dependable wire-to-board connections.
Zoekwoorden: M201160042
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M20-1160042 RoHS-conform?
Ja, M20-1160042 is RoHS-conform.
Wat is de levertijd voor M20-1160042?
De standaard levertijd voor M20-1160042 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 69.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands