SKT011419NO-C
thermostat ...
BESCHRIJVING
SKT011419NO-C is a Normally Open thermostat designed to provide air temperature control and monitoring in cabinets, specifically for controlling cooling units or switching signal transmitters in case of overheating. The thermostat features a thermostatic bi-metal sensor element with a switching difference (hysteresis) of ±3K and an adjustment range of 0–60°C. It offers a switching capacity of 15A @ 120VAC, 10A @ 240VAC, and 30W @ DC, with a compact form factor of 2.8 x 1.5 x 1.4 inches. The device is housed in flame-retardant plastic (UL94V0), includes a 2-pole terminal for AWG 14 (2.5 mm²) connections, and mounts easily via clip mounting on 35 or 38mm DIN rail. This thermostat is ideal for automated temperature management in industrial cabinets and enclosures where reliable cooling control is essential.
Zoekwoorden: SKT011419NOC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SKT011419NO-C RoHS-conform?
Ja, SKT011419NO-C is RoHS-conform.
Wat is de levertijd voor SKT011419NO-C?
De standaard levertijd voor SKT011419NO-C is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 4 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands