SCREW1032-100
The SCREW1032-100 is a package of 100 heat-treated, 10-32 Phillips head rack mounting screws with pre-installed nylon washers. ...
BESCHRIJVING
The SCREW1032-100 is a pack of 100 rack mounting screws designed for ease of installation. These precision-crafted screws feature 10-32 threading, a 0.75-inch length, and a Phillips oval head with a self-guiding pilot point to simplify alignment and prevent cross-threading. Each screw is heat-treated to resist stripping, finished in black oxide for durability, and includes a factory-installed nylon washer to protect equipment surfaces. Supplied in a convenient reusable jar, this 100-pack is ideal for system integrators and IT professionals requiring reliable hardware for securing rack-mounted devices.
Zoekwoorden: SCREW1032100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SCREW1032-100 RoHS-conform?
Ja, SCREW1032-100 is RoHS-conform.
Wat is de levertijd voor SCREW1032-100?
De standaard levertijd voor SCREW1032-100 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 54 Packages
Kan direct verzenden
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands