RM1U1913SBK
1.75x16.6x13 Enclosure - 1U Rack Mount Flanges ...
BESCHRIJVING
RM1U1913SBK is a 1U rack-mounted instrument enclosure designed for both rack and desktop applications. The enclosure features extruded aluminum construction with overall dimensions of 1.75" height, 16.60" width, and 13.00" depth, providing a compact form factor suitable for standard 19" rack installations. It includes mounting flanges for 19" rack mounting, accepts optional pull handles, and is finished in rugged textured black powder coat. The knockdown design ships unassembled for easy handling and shipping protection, and includes all necessary assembly hardware, self-adhesive rubber feet, and one pair of rack mount brackets. This enclosure is ideal for instrument mounting, signal processing equipment, and other electronic components requiring a professional rack-mount solution.
Zoekwoorden: RM1U1913SBK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RM1U1913SBK RoHS-conform?
Ja, RM1U1913SBK is RoHS-conform.
Wat is de levertijd voor RM1U1913SBK?
De standaard levertijd voor RM1U1913SBK is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabrieksvoorraad: 37 kan verzenden 9-7-26
Fabriekslevertijd 4 Weken kan verzenden 9-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands