RASV190315BK1
The RASV190315BK1 is a 2U vented rack shelf designed for mounting equipment in standard 19-inch enclosures. ...
BESCHRIJVING
The RASV190315BK1 is a vented rack shelf designed to support equipment within a standard 19-inch rack. This 2U shelf has an overall width of 19.01 inches, a height of 3.50 inches, and a usable shelf depth of 15.00 inches. The shelf features integrated venting slots to promote airflow around equipment and is engineered to handle a maximum weight of 100 pounds. Finished in a durable, textured black paint, it is ideal for housing non-rack-mountable hardware such as servers, networking devices, or AV equipment in data cabinets and server racks.
Zoekwoorden: RASV190315BK1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RASV190315BK1 RoHS-conform?
Ja, RASV190315BK1 is RoHS-conform.
Wat is de levertijd voor RASV190315BK1?
De standaard levertijd voor RASV190315BK1 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabrieksvoorraad: 186 kan verzenden 9-14-26
Fabriekslevertijd 4 Weken kan verzenden 9-30-26
English
中文 / 汉语
Deutsch
Español
Nederlands